Texas Instruments CDCV850DGGR

2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
$ 3.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV850DGGR.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages16 years ago
Datasheet19 pages18 years ago
Datasheet25 pages26 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCV850DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.623
$ 3.623
Stock
894,976
217,703
217,703
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
140 MHz
140 MHz
140 MHz
Number of Outputs
10
10
10
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCDCV850IDGGR
2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV857ADGGR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP T/R
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38

Descriptions

Descriptions of Texas Instruments CDCV850DGGR provided by its distributors.

2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Zero Delay PLL Clock Driver Single 60MHz to 140MHz 48-Pin TSSOP T/R
PLL Based Clock Driver, 850 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48
With bypass 2.3V 2.7V 140MHz TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
Clock IC; Clock IC Type:PLL Clock Driver; Interface Type:Serial, 2 Wire; Frequency:140MHz; No. of Outputs:10; Supply Current:4mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.