Texas Instruments CDCM6208V2GRGZR

2: 8 ultra-low power, low jitter clock generator, pin mode variant V2G 48-VQFN -40 to 85
$ 6.991
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V2GRGZR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CDCM6208V2GRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.991
$ 8.853
Stock
206,383
80,576
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
Crystal
-
Max Frequency
800 MHz
-
Number of Outputs
8
8
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCDCM61004RHBT
1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61002RHBT
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61001RHBT
1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Clock Synthesizer / Jitter Cleaner XTAL TO LVPECL SYNTHESIZER

Descriptions

Descriptions of Texas Instruments CDCM6208V2GRGZR provided by its distributors.

2:8 ultra-low power, low jitter clock generator, pin mode variant V2G 48-VQFN -40 to 85
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
CDCM6208V2G 2:8 Clock Generator Jitter Cleaner with Fractional Dividers 1.71V to 3.465V 48-Pin VQFN T/R
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator circuit 1.8V 800MHz 7mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.