Texas Instruments CDCM61004RHBT

1: 4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
$ 8.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM61004RHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages17 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.87%

CAD Models

Download Texas Instruments CDCM61004RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.304
$ 7.92
Stock
310,533
346,058
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
Yes
-
Input
Crystal
Crystal
Max Frequency
2.05 GHz
683.27 MHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCM61004RHBT.

Related Parts

Texas InstrumentsCDCM61002RHBT
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61001RHBT
1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCE62002RHBT
Four output clock generator/jitter cleaner with integrated dual VCOs 32-VQFN -40 to 85
Texas InstrumentsTRF3761-JIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCM61004RHBT provided by its distributors.

1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
PLL Frequency Synthesizer Single 43.75MHz to 43.75MHz 32-Pin VQFN EP T/R
PLL Based Clock Driver, 61004 Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
Four Output, Integrated VCO, Low-Jitter Clock Generator
PLL CLOCK DRIVER, 683.28MHZ, QFN-32, FULL REEL
LVCMOS Crystal Clock Generator 32-VFQFN Exposed Pad CDCM61004 clock generator circuit 3.6V 683.27MHz 215mA 65mA
CLOCK GEN, 1: 4ULTRA LO JITTER, 32QFN; Clock IC Type: PLL Clock Driver; Frequency: 683.28MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 61004; Input Current: 200mA; Input Type: Crystal, LVCMOS; Operating Temperature Range: -40°C to +85°C; Output Type: LVCMOS, LVDS, LVPECL; Supply Current: 180mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device; Type: Clock Generator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCM61004RHBT .
  • CDCM61004RHBT.