Texas Instruments CDCM6208V1RGZT

2: 8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V1RGZT.

Texas Instruments

Datasheet83 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages13 years ago
Datasheet78 pages13 years ago
Datasheet77 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-32.86%

CAD Models

Download Texas Instruments CDCM6208V1RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.3
$ 8.23
Stock
214,393
498,085
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
Number of Outputs
8
8
Min Supply Voltage
-500 mV
-500 mV
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCDCL6010RGZT
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Texas InstrumentsCDCL6010RGZTG4
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Texas InstrumentsTRF3761-HIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCM6208V1RGZT provided by its distributors.

2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator ic 1.8V 800MHz 120mA 7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.