Texas Instruments CDCM6208V1RGZR

2: 8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V1RGZR.

Texas Instruments

Datasheet83 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages13 years ago
Datasheet78 pages13 years ago
Datasheet77 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-74.54%

CAD Models

Download Texas Instruments CDCM6208V1RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.23
$ 10.3
Stock
497,676
209,671
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
Crystal
Crystal
Max Frequency
800 MHz
800 MHz
Number of Outputs
8
8
Min Supply Voltage
-500 mV
-500 mV
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCE62005RGZT
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Texas InstrumentsCDCE62005RGZR
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Texas InstrumentsCDCE18005RGZT
5/10 outputs clock buffer with divider 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCM6208V1RGZR provided by its distributors.

2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R / IC CLK GEN 2:8 LOW JITTER 48VQFN
Clock Generator/Frequency Synthesizer /PLL
800MHz QFN-48-EP(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator circuit 1.8V 800MHz 120mA 7mm
CLOCK GENERATOR/CLEANER, 250MHZ, VQFN-48; Type d'horloge: Générateur d'horloge, Nettoyeur Jitter; Fréquence: 250MHz; Nombre de canaux de sortie: 8Sortie(s); Tension, alimentation min.: 1.71V; Tension, alimentation max..: 3.46
CLOCK GENERATOR/CLEANER, 250MHZ, VQFN-48; Clock IC Type:Clock Generator, Jitter Cleaner; Frequency:250MHz; No. of Outputs:8Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Clock IC Case Style:VQFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.