Texas Instruments CDCL6010RGZTG4

1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL6010RGZTG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet15 pages19 years ago

iiiC

CAD Models

Download Texas Instruments CDCL6010RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.413
$ 13.413
Stock
35,504
347,654
347,654
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
PLL
-
-
-
Input
LVDS
LVDS
LVDS
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Number of Outputs
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCL6010RGZTG4.

Related Parts

Texas InstrumentsCDCM6208V1RGZT
2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Texas InstrumentsTRF3761-AIRHAT
IC INTEGER-N PLL W/VCO 40VQFN / Clock Generator 10MHz to 104MHz-IN 40-Pin VQFN EP T/R
Texas InstrumentsCDC7005RGZT
PLL Clock Synthesizer Single 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCL6010RGZTG4 provided by its distributors.

1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
PLL Clock Multiplier Single 15MHz to 1250MHz 48-Pin VQFN EP T/R
6010 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48
Clock Synthesizer / Jitter Cleaner 1.8V 11-Output Clock Mult Distr Jitter
Logic - Clock Generator IC; Clock IC Type:Clock Multiplier / Distributor / Jitter Cleaner / Buffer; Interface Type:Serial, 2 Wire; Frequency:1.25GHz; No. of Outputs:11; No. of Multiplier / Dividers:2; Supply Current:270mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.