Texas Instruments CDCM6208V1FRGZT

2: 8 ultra-low power, low jitter clock generator, pin mode variant F 48-VQFN -40 to 85
$ 9.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V1FRGZT.

Texas Instruments

Datasheet87 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CDCM6208V1FRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.569
$ 6.645
Stock
127,866
186,853
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
Crystal
-
Max Frequency
800 MHz
-
Number of Outputs
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCDC7005RGZR
Clock Generator 3.5MHz to 180MHz-IN 48-Pin VQFN EP T/R / IC CLK SYNC/JITTER CLEANR 48VQFN
Texas InstrumentsCDCE62005RGZR
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Texas InstrumentsCDCE62005RGZT
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Programmable FemtoClock™ NG LVPECL/LVDS Clock Generator with 8-Outputs
Analog DevicesHMC826LP6CE
Clock Generator 0.1MHz to 200MHz-IN 1105MHz-OUT 40-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCM6208V1FRGZT provided by its distributors.

2:8 ultra-low power, low jitter clock generator, pin mode variant F 48-VQFN -40 to 85
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator circuit 1.8V 800MHz 7mm -40C~85C
Clock Generator, 800MHz, CMOS, PQCC48
CDCM6208V1F 2:8 ULTRA LOW POWER,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.