Texas Instruments CDCM6208V1FRGZR

2: 8 ultra-low power, low jitter clock generator, pin mode variant F 48-VQFN -40 to 85
$ 6.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM6208V1FRGZR.

Texas Instruments

Datasheet87 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
+2.35%

CAD Models

Download Texas Instruments CDCM6208V1FRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.645
$ 9.569
Stock
186,853
127,866
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
-
Crystal
Max Frequency
-
800 MHz
Number of Outputs
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMK03318RHST
Ultra-low jitter clock generator family with single PLL 48-WQFN -40 to 85
Analog DevicesAD9574BCPZ
PLL Clock Generator Single 19.44MHz to 312.5MHz 48-Pin LFCSP Tray
Texas InstrumentsLMK03200ISQ/NOPB
Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85
Texas InstrumentsLMK04100SQE/NOPB
Precision clock conditioners clock jitter cleaner with cascaded PLLs 48-WQFN -40 to 85
Analog DevicesAD9518-4ABCPZ
6-Output Clock Generator with Integrated 1.6 GHz VCO | IC CLOCK GEN 6CH 1.8GHZ 48LFCSP
Analog DevicesAD9518-0ABCPZ
6-Output Clock Generator with Integrated 2.8 GHz VCO

Descriptions

Descriptions of Texas Instruments CDCM6208V1FRGZR provided by its distributors.

2:8 ultra-low power, low jitter clock generator, pin mode variant F 48-VQFN -40 to 85
IC CLOCK GENERATOR 48VQFN / 2:8 Clock Generator, Jitter Cleaner with Fractional Dividers
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
CML LVCMOS LVDS LVPECL Crystal Clock Generator 48-VFQFN Exposed Pad CDCM6208 clock generator circuit 1.8V 800MHz 7mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.