Texas Instruments CDCLVP2106RHAT

IC CLK BUFFER 1: 12 2GHZ 40VQFN / Clock Fanout Buffer 12-OUT 2-IN 1: 6 40-Pin VQFN EP T/R
$ 10.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP2106RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments CDCLVP2106RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.429
$ 6.907
Stock
140,832
503,610
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP2106RHAT.

Related Parts

Texas InstrumentsCDCLVP1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
3.465V 2GHz High-Performance Differential Dual 1:8 LVPECL Fanout Buffer-VFQFN-48
Texas InstrumentsCDCLVP1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVP1216RGZT
Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCLVP2106RHAT provided by its distributors.

IC CLK BUFFER 1:12 2GHZ 40VQFN / Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VQFN EP T/R
Low jitter, dual 1:6 universal-to-LVPECL buffer 40-VQFN -40 to 85
2.375V~3.6V 2GHz QFN-40-EP(6x6) Clock Buffers, Drivers ROHS
LVCMOS LVDS LVPECL LVTTL CDCLVP2106 40-VFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock driver 6mm 2.5V 0.55ns 2GHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.