Texas Instruments CDCLVP1208RHDT

Low jitter, 2-input selectable 1: 8 universal-to-LVPECL buffer 28-VQFN -40 to 85
$ 7.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1208RHDT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-82.76%

CAD Models

Download Texas Instruments CDCLVP1208RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.207
$ 7.48
Stock
299,012
324,115
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP1208RHDT.

Related Parts

Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Texas InstrumentsCDCLVD1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVDS buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVC1310RHBR
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCLVP1208RHDT provided by its distributors.

Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Clock Multiplexer 8-OUT LVPECL 2000MHz 28-Pin VQFN EP SMT
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), PQCC28
Voltage Translator, 2.375V to 3.6V, Diff, 0.45ns@2.375V, 2GHz Single/Diff, VQFN-28 SMD 1mm H
2.375V~3.6V 2GHz QFN-28-EP(5x5) Clock Buffers, Drivers ROHS
Clock Buffer Low Jitter 2In Sel 1:8 Uni-LVPECL Bfr
LVCMOS LVDS LVPECL LVTTL CDCLVP1208 28-VFQFN Exposed Pad ACTIVE (Last Updated: 3days ago) clock buffer 5mm 73mA 0.02ns 2GHz
CLOCK BUFFER, 2GHZ, VQFN-28; Type d'horloge: Tampon d'horloge; Fréquence: 2GHz; Nombre de canaux de sortie: 8Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horloge: VQ
CLOCK BUFFER, 2GHZ, VQFN-28; Clock IC Type:Clock Buffer; Frequency:2GHz; No. of Outputs:8Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Clock IC Case Style:VQFN; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP1208RHDT .