Texas Instruments CDCLVP1216RGZT

Clock Fanout Buffer 16-OUT 2-IN 1: 16 48-Pin VQFN EP T/R
$ 15.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1216RGZT.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

HQonline

EBEE

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments CDCLVP1216RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.716
$ 9.792
Stock
221,427
408,151
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
618 mA
618 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP1216RGZT.

Related Parts

Texas InstrumentsCDCLVD1216RGZT
Clock Fanout Buffer 16-OUT 2-IN 2:16 48-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1216RGZR
Clock Fanout Buffer 16-OUT 2-IN 2:16 48-Pin VQFN EP T/R
Texas InstrumentsCDCVF857RHAT
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP1216RGZT provided by its distributors.

Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R
Low jitter, 2-input selectable 1:16 universal-to-LVPECL buffer 48-VQFN -40 to 85
2.375V~3.6V 2GHz VQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
LOW JITTER, 16O/P, LVPECL BUFFER; Type d'horloge: Tampon d'horloge; Fréquence: 2GHz; Nombre de canaux de sortie: 16Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horl
LOW JITTER, 16O/P, LVPECL BUFFER; Clock IC Type:Clock Buffer; Frequency:2GHz; No. of Outputs:16Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Clock IC Case Style:QFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:1216; Input Current:40µA; Input Type:LVCMOS, LVDS, LVPECL, LVTTL; Operating Temperature Range:-40°C to +85°C; Output Type:LVPECL; Supply Current:618mA; Supply Voltage Range:2.375V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP1216RGZT .