Texas Instruments CDCLVP1216RGZR

Low jitter, 2-input selectable 1: 16 universal-to-LVPECL buffer 48-VQFN -40 to 85
$ 9.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1216RGZR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet22 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet8 pages17 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.33%

CAD Models

Download Texas Instruments CDCLVP1216RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.792
$ 15.716
Stock
408,151
221,427
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
618 mA
618 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP1216RGZR.

Descriptions

Descriptions of Texas Instruments CDCLVP1216RGZR provided by its distributors.

Low jitter, 2-input selectable 1:16 universal-to-LVPECL buffer 48-VQFN -40 to 85
CDC SERIES LOW SKEW CLOCK DRIVER 16 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48
Clock Multiplexer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R
16 LVPECL Output, High-Performance Clock Buffer
UFQFPN-48(7x7) Clock Buffers, Drivers ROHS
DUMMY VAL LVCMOS LVDS LVPECL LVTTL CDCLVP1216 48-VFQFN Exposed Pad clock driver 7mm 2.5/3.3V 0.03ns 2GHz
2.375V 3.6V 0.55ns@ 2.375Vto2.625V 2GHz QFN , 7mm*900¦Ìm
IC CLK BUFFER 2:16 2GHZ 48VQFN
CDCLVP1216 - LOW JITTER, 2-INPUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.