Texas Instruments CDCLVD1216RGZT

Clock Fanout Buffer 16-OUT 2-IN 2: 16 48-Pin VQFN EP T/R
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD1216RGZT.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.65%

CAD Models

Download Texas Instruments CDCLVD1216RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.96
$ 6.531
Stock
189,889
226,762
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD1216RGZT.

Related Parts

Texas InstrumentsCDCLVP1216RGZT
Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin VQFN EP T/R
Texas InstrumentsCDCU877RHAT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCVF857RHAT
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVD1216RGZT provided by its distributors.

Clock Fanout Buffer 16-OUT 2-IN 2:16 48-Pin VQFN EP T/R
Low jitter, 2-input selectable 1:16 universal-to-LVDS buffer 48-VQFN -40 to 85
2.375V~2.625V 800MHz VQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
LVCMOS LVDS LVPECL CDCLVD1216 48-VFQFN Exposed Pad ACTIVE (Last Updated: 6days ago) clock buffer 7mm 30muA 0.055ns 800MHz
CLOCK BUFFER, 800MHZ, VQFN-48; Type d'horloge: Tampon d'horloge; Fréquence: 800MHz; Nombre de canaux de sortie: 16Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..: 2.625V; Type de boîtier de CI d'hor
Clock Buffer, 800Mhz, Vqfn-48; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:16Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Vqfn; No. Of Pins:48Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVD1216RGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVD1216RGZT .