Texas Instruments CDCD5704PWG4

PLL Clock Generator Single 100MHz to 133MHz 28-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCD5704PWG4.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CDCD5704PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.363
$ 4.363
Stock
96,859
449,391
449,391
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMX2430SLEX/NOPB
CMOS PLL Frequency Synthesizer 20-UFLGA LMX2430 clock generator circuit 2.5V 3GHz 800MHz 3.6mA 3.5mm
Texas InstrumentsLMX2430TMX/NOPB
PLL Frequency Synthesizer Dual 100MHz to 3000MHz 20-Pin TSSOP T/R
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 700MHz 0.03ns 3.8V
Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R / IC CLK BUFFER 2:5 700MHZ 20TSSOP

Descriptions

Descriptions of Texas Instruments CDCD5704PWG4 provided by its distributors.

PLL Clock Generator Single 100MHz to 133MHz 28-Pin TSSOP Tube
Rambus XDR™ clock generator 28-TSSOP 0 to 70
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:133MHz; No. of Outputs:4; No. of Multiplier / Dividers:4; Supply Current:90mA; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.