Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 85314BGI-01LF

DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 700MHz 0.03ns 3.8V
$ 5.675
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 85314BGI-01LF.

Renesas

Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

IHS

Augswan

Integrated Device Technology

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion G - Dec 19, 2014
Verification

Inventory History

3 month trend:
-7.80%

Alternate Parts

Price @ 1000
$ 5.675
$ 6.268
Stock
69,681
187,622
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
700 MHz
700 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-09-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
Diodes Inc.PI6C48535-01LE
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 500MHz 0.08ns 3.3V
Diodes Inc.PI6C48533-01LE
3.3V, 4 Outputs, Differential to LVPECL Clock Buffer, Selectable Inputs, -40°C to 85°C
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
PLL Based Clock Driver, 831721 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Renesas 85314BGI-01LF provided by its distributors.

DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 700MHz 0.03ns 3.8V
Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew,1-to-5 Differential-to-2.5V/3.3V LVPECL Fanout Buffer
IC CLK BUFFER 2:5 700MHZ 20TSSOP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width)
Clock Driver 2-IN LVPECL 20-Pin TSSOP Tube
2.375V~3.8V 700MHz TSSOP-20 Clock Buffers, Drivers ROHS
Fanout Buffer, 700Mhz, Tssop-20; Clock Ic Type:Fanout Buffer; Frequency:700Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes |Renesas Electronics Corporation 85314BGI-01LF

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85314BGI01LF