onsemi NB3L8533DTG

Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
$ 4.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L8533DTG.

IHS

Datasheet10 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700MHz 20-TSSOP (0.173", 4.40mm Width)
Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Diodes Inc.PI6C48535-01LE
3.3V, 4 Outputs, LVTTL/LVCMOS to LVPECL Clock Buffer with Selectable Inputs, -40°C to 85°C

Descriptions

Descriptions of onsemi NB3L8533DTG provided by its distributors.

Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
2.5V/3.3V Differential 2:1 MUX to 4 LVPECL Fanout Buffer
Clock Fanout Buffer 4-OUT 3-IN 1:4 20-Pin TSSOP W Tube
Low Skew Clock Driver, NB3 Series, 8 True Output(s), 0 Inverted Output(s), PDSO20
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:650Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi NB3L8533DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd