Texas Instruments CDC5801DBQG4

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC5801DBQG4.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments CDC5801DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.344
$ 5.344
Stock
71,881
147,480
147,480
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
500 MHz
500 MHz
500 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC5801ADBQ
Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube
Texas InstrumentsCDC5801ADBQR
Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP T/R
Texas InstrumentsCDCF5801ADBQ
280MHz SSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
InfineonCY23FP12OXCT
Zero Delay Programmable PLL Clock Buffer Single 10MHz to 200MHz 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CDC5801DBQG4 provided by its distributors.

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube
5801 SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 1 INVERTED OUTPUT(S) PDSO24
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP Tube
Low Jitter PLL Based Multiplier/Divider with programmable delay lines down to sub 10ps 24-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.