Texas Instruments CDC5801ADBQ

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC5801ADBQ.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments CDC5801ADBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.09
$ 4.55
$ 4.55
Stock
171,748
258,496
258,496
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
500 MHz
500 MHz
500 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCDC5801DBQR
Gold DUAL Not For New Designs GULL WING PLL Multiplier/Divider IC -40C~85C 8.65mm 1.4W 70mA
Texas InstrumentsCDC5801DBQ
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP Tube
Texas InstrumentsCDCF5801ADBQ
280MHz SSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP
InfineonCY26580OI-2
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 2003 -40C~85C 8.6487mm 133.33MHz
Renesas650R-14ILF
PLL Clock Synthesizer Single 20-Pin QSOP Tube

Descriptions

Descriptions of Texas Instruments CDC5801ADBQ provided by its distributors.

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube
CDC SERIES PLL BASED CLOCK DRIVER 1 TRUE OUTPUT(S) 1 INVERTED OUTPUT(S) PDSO24
Low-jitter clock multiplier & divider with programmable delay & phase alignment 24-SSOP -40 to 85
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.