Texas Instruments CDC5801ADBQR

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP T/R
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC5801ADBQR.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC5801ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 5.344
$ 5.344
Stock
258,496
147,480
147,480
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
500 MHz
500 MHz
500 MHz
Number of Outputs
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCDC5801DBQR
Gold DUAL Not For New Designs GULL WING PLL Multiplier/Divider IC -40C~85C 8.65mm 1.4W 70mA
Texas InstrumentsCDC5801DBQ
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP Tube
Texas InstrumentsCDC5801DBQG4
Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments CDC5801ADBQR provided by its distributors.

Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP T/R
Gold DUAL Active GULL WING clock generator ic 6Weeks -40C~85C 8.65mm 1.4W
Low-jitter clock multiplier & divider with programmable delay & phase alignment 24-SSOP -40 to 85
Zero Delay PLL Clock Multiplier Single 24-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.