Texas Instruments CDC391DR

1-To-6 Clock Driver With Selectable Polarity 16-SOIC
$ 5.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC391DR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC391DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.254
$ 9.075
Stock
295,303
146,121
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
40 mA
40 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsCDC328ADR
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Texas InstrumentsCDC328AD
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Texas InstrumentsCDC391D
1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
Renesas83905AMLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDC391DR provided by its distributors.

1-To-6 Clock Driver With Selectable Polarity 16-SOIC
Clock Fanout Buffer 6-OUT 16-Pin SOIC T/R
Surface Mount Fanout Buffer (Distribution) Obsolete 16-SOIC (0.154 3.90mm Width) Clock Fanout Buffer (Distribution) IC -40C~85C 100MHz 4.75V~5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.