Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC391D

1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
$ 12.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC391D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments CDC391D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.149
$ 5.254
Stock
231,059
372,601
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
40 mA
40 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCDC328ADR
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Texas InstrumentsCDC391DR
1-To-6 Clock Driver With Selectable Polarity 16-SOIC
Texas InstrumentsCDC328AD
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
Renesas83905AMLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDC391D provided by its distributors.

1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC Tube
Clock Drivers & Distribution 1-To-6 Clock Driver
1-LINE TO 6-LINE CLOCK DRIVER W/ SELECTABLE POLARI<NV
Bus Driver, CDC Series, 1-Func, 1-Bit, True Output, BICMOS, PDSO16
Clocking Circuits 1-To-6 Clock Driver
4.75V 5.25V 7ns 100MHz SOIC-16 SMD mount 9.9mm*3.9mm*1.58mm
4.75V~5.25V 100MHz SOP-16 Clock Buffers, Drivers ROHS
TTL CDC391 16-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 4days ago) clock buffer 3.91mm 0.048A 5ns 770mW
IC CLK BUFFER 1:6 100MHZ 16SOIC
CDC391 1-TO-6 CLOCK DRIVER WITH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.