Texas Instruments CDC328AD

1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
$ 9.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC328AD.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments CDC328AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.075
$ 6.6
$ 6.6
Stock
176,036
247,675
247,675
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
40 mA
40 mA
40 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC391D
1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
Texas InstrumentsCDC328ADR
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Texas InstrumentsCDC391DR
1-To-6 Clock Driver With Selectable Polarity 16-SOIC
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
Renesas83905AMLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDC328AD provided by its distributors.

1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin SOIC Tube
COMBINATIONS OF TRUE AND COMPLEMENTARY OUTPUTS POSSIBLE WITH POLARITY-CONTROL INPUTS TTL CDC328 16-SOIC (0.154 3.90mm Width) clock buffer 3.91mm 0.048A 5ns 770mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.