Texas Instruments CDC2509CPW

1-to-9 PLL clock driver for SDRAM applications 24-TSSOP
$ 9.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2509CPW.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Verical

iiiC

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2509CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCDC2510CPW
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDC2510CPWR
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V

Descriptions

Descriptions of Texas Instruments CDC2509CPW provided by its distributors.

1-to-9 PLL clock driver for SDRAM applications 24-TSSOP
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDC2509 clock generator ic 3.6V 125MHz 10muA 700mW
2509 SERIES PLL BASED CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Clock Generator 1Clock Inputs 24-Pin TSSOP Tube
CLOCK DRIVER, 19 PLL, SMD, TSSOP24; No. of Outputs:9; Type:PLL Clock Driver; Input Current:5µA; Output Type:TTL; Frequency:125MHz; Input Type:LVTTL; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.