Texas Instruments CDC2509BPWR

1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
$ 4.129
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2509BPWR.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments CDC2509BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC2510CPW
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDC2510CPWR
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
Texas InstrumentsCDC2509APWR
3.3-V Phase-Lock Loop Clock Driver With 3-State Outputs 24-TSSOP 0 to 70
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Renesas8308AGILF
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 350MHz 24-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments CDC2509BPWR provided by its distributors.

1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
With Bypass, 3V-3.6V, 125MHz, TSSOP-24, SMD, Adhesive Mount, 7.8mm × 4.4mm × 1.15mm
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:9; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.