Texas Instruments CDC2510CPW

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
$ 6.762
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2510CPW.

Farnell

Datasheet16 pages15 years ago

Texas Instruments

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2510CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.762
$ 4.275
$ 4.275
Stock
270,103
539,446
539,446
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
Texas InstrumentsCDC2509BPW
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
Texas InstrumentsCDC2509APWR
3.3-V Phase-Lock Loop Clock Driver With 3-State Outputs 24-TSSOP 0 to 70
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 150MHz 0.05ns 3.465V

Descriptions

Descriptions of Texas Instruments CDC2510CPW provided by its distributors.

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
TEXAS INSTRUMENTS CDC2510CPW IC, CLOCK DRIVER, 3.3V PLL, TSSOP24
Clock PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDC2510 clock generator circuit 3.6V 125MHz 10muA 700mW
Clock Generator 1Clock Inputs 24-Pin TSSOP Tube
IC, CLOCK DRIVER, 3.3V PLL, TSSOP24; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:10; IC Output Type:TTL; IC Input Type:LVTTL; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:TSSOP; Input Current:5µA; Input Type:LVTTL; Output Type:TTL; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Type:PLL Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.