Texas Instruments CDC2510CPWR

3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
$ 4.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2510CPWR.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2510CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 9.405
$ 9.405
Stock
521,920
527,668
527,668
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
Texas InstrumentsCDC2509BPW
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
Texas InstrumentsCDC2509APWR
3.3-V Phase-Lock Loop Clock Driver With 3-State Outputs 24-TSSOP 0 to 70
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 266MHz 0.03ns 3.465V
Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of Texas Instruments CDC2510CPWR provided by its distributors.

3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
TSSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDC2510 clock generator circuit 3.6V 125MHz 10muA 700mW
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
With bypass 3V 3.6V 125MHz TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
IC, PLL CLOCK DRIVER, 125MHZ, TSSOP-24; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:10; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.