Texas Instruments CDC208DWG4

5V Dual 1-to-4 clock driver 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet10 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments CDC208DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.863
$ 11.863
Stock
28,508
201,450
201,450
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
60 MHz
60 MHz
60 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCDC208DW
Low Skew Clock Driver, 208 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsCDC208DWR
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOIC T/R
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SOIC Tube
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock / Data Fanout Buffer, 1:3 Differential, ECL, 5.0 V

Descriptions

Descriptions of Texas Instruments CDC208DWG4 provided by its distributors.

5V Dual 1-to-4 clock driver 20-SOIC
208 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
IC CLK BUFFER 1:4 60MHZ 20SOIC
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOIC Tube
IC, CLOCK DRIVER, 60MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:60MHz; No. of Outputs:8; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.