Texas Instruments CDC208DWR

Clock Fanout Buffer 8-OUT 2-IN 1: 4 20-Pin SOIC T/R
$ 10.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet10 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC208DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.265
$ 12.661
Stock
325,798
5,722,445
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
60 MHz
60 MHz
Quiescent Current
8 µA
8 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC208DW
Low Skew Clock Driver, 208 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock / Data Fanout Buffer, 1:3 Differential, ECL, 5.0 V
Clock / Data Fanout Buffer, 1:3 Differential, ECL, 5.0 V

Descriptions

Descriptions of Texas Instruments CDC208DWR provided by its distributors.

Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOIC T/R
5-V dual 1-to-4 clock driver 20-SOIC
IC, CLOCK DRIVER, 60MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:60MHz; No. of Outputs:8; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC 208DWR