onsemi MC100EL13DWG

Clock / Data Fanout Buffer, 1: 3 Differential, ECL, 5.0 V
$ 8.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL13DWG.

IHS

Datasheet5 pages9 years ago

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL13DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.066
$ 8.066
$ 8.066
Stock
116,167
112,632
112,632
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Texas InstrumentsCDC208DW
Low Skew Clock Driver, 208 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsCDC208DWR
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOIC T/R
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsCDC208DWG4
5V Dual 1-to-4 clock driver 20-SOIC

Descriptions

Descriptions of onsemi MC100EL13DWG provided by its distributors.

Clock / Data Fanout Buffer, 1:3 Differential, ECL, 5.0 V
100EL DUAL Surface Mount ECL Clock Fanout Buffer (Distribution) IC -40C~85C 1GHz 0.075ns 30mA
Clock Fanout Buffer 6-OUT 2-IN 1:3 20-Pin SOIC W Tube
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Amplifiers- Audio 5V 1:3 ECL Dual Fanout Buffer
The MC100EL13 is a dual fully differential 1:3 fanout buffer. The Low Output-Output Skew of the device makes it ideal for distributing two different frequency synchronous signals. The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open the D input will pull down to VEE The Dbar input will bias around VCC/2 and the Q output will go LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd