Texas Instruments CD74HCT7046AMT

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT7046AMT.

Farnell

Datasheet29 pages14 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago

Texas Instruments

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT7046AMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.9
$ 1.9
Stock
117,651
197,553
197,553
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT7046AMT.

Related Parts

Texas InstrumentsCD74HCT4046AMT
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
Phase Locked Loops - PLL LOG CMOS PLL
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD74HCT7046AMT provided by its distributors.

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HCT7046AMT LOGIC, PLL W/VCO/LOCK DETECT, 16SOIC
CMOS Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74HCT7046 clock generator circuit 5V 38MHz 8muA 9.9mm
LOGIC, PLL W/VCO/LOCK DETECT, 16SOIC; Frequency:38MHz; PLL Type:Frequency Synthesis; No. of Pins:16Pins; PLL Case Style:SOIC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Case Style:SOIC; Logic Function Number:747046; Logic IC Base Number:747046; Logic IC Function:Phase-Locked Loop with VCO and Lock Detector; Logic Type:Phase Locked Loop; Operating Temperature Range:-55°C to +125°C; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.