Texas Instruments CD74HCT4046AM

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4046AM.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages24 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments CD74HCT4046AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.431
$ 0.431
Stock
252,754
424,133
424,133
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
3
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4046AM.

Related Parts

Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046AM96E4
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
Clock Generator/Frequency Synthesizer /PLL
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HCT4046AM provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Logic - Phase-Locked-Loops and Oscillators PLL w/ VCO
PLL Single Up to 18MHz 16-Pin SOIC Tube
IC, 4.5V~5.5V, 38MHz, SOIC-16, SMD, 9.9mm × 3.9mm × 1.58mm
PLL/Frequency Synthesis Circuit
IC, 74HCT, SMD, 74HCT4046, SOIC16
Phase Locked Loop, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.