Texas Instruments CD74HCT4020M96

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4020M96.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4020M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.371
$ 0.371
Stock
356,607
637,641
637,641
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
17 MHz
17 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4020M96.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 , 4mm*1.5mm
74HC Series Series 6 V 50 MHz 14-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4020M96 provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
IC 14STG BINARY COUNTER 16SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.