Texas Instruments CD74HCT4020M

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4020M.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Jameco

Inventory History

3 month trend:
-0.94%

CAD Models

Download Texas Instruments CD74HCT4020M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.371
$ 0.371
Stock
130,371
635,291
635,291
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
17 MHz
17 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4020M.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 , 4mm*1.5mm
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
74HC Series Series 6 V 50 MHz 14-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HCT4020M provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC Tube
Tube Active e4 74HCT4020 logic counter 50ns 3.91mm 5V 0.004A
IC BINARY COUNTER 14-BIT 16SOIC
IC 14STG BINARY COUNTER 16-SOIC
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.