Texas Instruments CD74HCT14PWR

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT14PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.74%

CAD Models

Download Texas Instruments CD74HCT14PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.217
$ 0.217
Stock
311,651
723,880
723,880
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
57 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT14PWR.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74HCT14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP
Nexperia74LV14PW,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74LV14
Texas InstrumentsCD4069UBPW
CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
Ic, logic Gate, hex Inverter, cmos, tssop,14Pin, plastic |Onsemi MC14069UBDTR2G
Texas InstrumentsCD4009UBPWR
CMOS hex inverting buffer/converter 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT14PWR provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Buffer Inverter Schmitt Trigger 74HCT14 EAR99 74HCT logic gate circuit 38ns @ 4.5V 50pF 1.2mm 4mA 4mA 1.9V-2.1V
Inverters Hi-Sp CMOS Logic Hex Schmitt-Trig Inv

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.