Texas Instruments SN74HCT14PWR

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT14PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.87%

CAD Models

Download Texas Instruments SN74HCT14PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.167
$ 0.167
Stock
536,511
1,073,058
1,073,058
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
48 ns
48 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT14PWR.

Related Parts

Texas InstrumentsSN74HCT04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INV 14-TSSOP
Texas InstrumentsCD74HCT04PWR
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.2mm 4mA 4mA 2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74HCT14
74HCT Series 4.5 to 5.5 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
74HCT Series 5 V Hex Inverting Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HCT14PWR provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Schmitt Trigger 6 30ns@5.5V,50pF 2uA 4.5V~5.5V 4mA 4mA TSSOP-14 Inverters ROHS
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
74HCT14 EAR99 74HCT Cut Tape (CT) logic gate circuit 30ns @ 5.5V 50pF 1.2mm 4mA 4mA 1.9V-2.1V
IC, INVERTER, SMD, TSSOP14, 7V; Famille Logique/ Numéro de base: 74HCT14; Type de logique: Inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
IC, INVERTER, SMD, TSSOP14, 7V; Logic Family / Base Number:74HCT14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:7414; Logic IC Base Number:74084; Logic IC Function:Uhs Inverter; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT14PWR .