Texas Instruments CD4069UBPW

CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments CD4069UBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.248
$ 0.248
Stock
229,717
770,266
770,266
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
50 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBPW.

Related Parts

Ic, logic Gate, hex Inverter, cmos, tssop,14; |Onsemi MC14069UBDTR2G
Texas InstrumentsCD4009UBPWR
CMOS hex inverting buffer/converter 16-TSSOP -55 to 125
4μA Antiphase 6 1 3V 18V 40mA Inverter 10mA TSSOP-16 SMD mount 1.05mm(height)
Buffer Inverter 4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 10mA 40mA 18V
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74HCT14

Descriptions

Descriptions of Texas Instruments CD4069UBPW provided by its distributors.

CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
LOGIC, CMOS HEX INVERTER 20V, 14TSSOP; Famille Logique/ Numéro de base: CD4069; Type de logique: Inverseur; Courant, sortie: 6.8mA; Nombre d'entrées: 6; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de
Logic, Cmos Hex Inverter 20V, 14Tssop; Logic Family/Base Number:Cd4069; Logic Type:Inverter; Output Current:6.8Ma; No. Of Inputs:6; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD4069UBPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069UBPW .