Texas Instruments CD74HC597NSR

High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOP -55 to 125
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC597NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC597NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC597NSR.

Related Parts

Texas InstrumentsCD74HC595NSR
200ns,40ns,34ns 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SO-16 , 5.3mm*1.85mm
Texas InstrumentsSN74HC595NSR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz
Texas InstrumentsSN74HC595ANSR
200ns,40ns,34ns 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SO-16 , 5.3mm*1.85mm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP Rail
STMicroelectronicsM74HC164RM13TR
74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC597NSR provided by its distributors.

High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOP -55 to 125
240ns,48ns,41ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 , 5.3mm*1.85mm
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Register Logic IC; Shift Register Function:Parallel or Serial-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOP; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.