Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC595NSR

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 200.686274mg 25000000Hz 2V
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-5.81%

CAD Models

Download Texas Instruments CD74HC595NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.358
$ 0.358
Stock
175,227
365,975
365,975
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595NSR.

Related Parts

Texas InstrumentsSN74HC595NSR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 200.686274mg 25000000Hz
Texas InstrumentsSN74HC595ANSR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
Texas InstrumentsSN74HC165NSR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz

Descriptions

Descriptions of Texas Instruments CD74HC595NSR provided by its distributors.

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 200.686274mg 25000000Hz 2V
200ns,40ns,34ns Tristate 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SO-16 SMD mount,glue mount 5.3mm(width)*1.85mm(height)
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.