Texas Instruments CD74HC4538PWT

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4538PWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4538PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.293
$ 0.293
Stock
159,153
560,905
560,905
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
21 ns
80 ns
80 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4538PWT.

Related Parts

Texas InstrumentsCD74HC123PW
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW
Texas InstrumentsCD74HC221PW
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4538PWT provided by its distributors.

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
IC MULTIVIBRATOR 21NS 16TSSOP / Monostable Multivibrator 21 ns 16-TSSOP
ACTIVE (Last Updated: 1week ago) e4 74HC4538 74HC multivibrator 2V~6V 1.2mm 5.2mA 5.2mA 400ns
21ns Schmitt Trigger 2V~6V TSSOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
Monostable Multivibrator, HC Series, 2-Func, CMOS, PDSO16
LOGIC, MLTIVIB MONO DL HS, 16TSSOP, RL25
LOGIC, MONOSTABLE MULTIVIBRATOR, TSSOP16
IC MULTIVIB MONO DUAL HS 16TSSOP
Multivibrator Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.