Texas Instruments CD74HC123PW

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC123PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.28%

CAD Models

Download Texas Instruments CD74HC123PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.193
$ 0.193
Stock
226,311
3,273,128
3,273,128
Authorized Distributors
2
6
6
Frequency
-
-
-
Propagation Delay
25 ns
385 ns
385 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator, NAND
Multivibrator, NAND
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC123PW.

Related Parts

Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC221PW
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4538PW
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD74HC123PW provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
Monostable Multivibrator, Dual-Element, -55°C to 125°C, 16-Pin TSSOP, Tube
IC, 74HC, MULTIVIBRATOR, TSSOP16; Famille Logique/ Numéro de base: 74HC123; Type de multivibrateur: Monostable réenclenchable; Courant, sortie: 5.2mA; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de b
Multivibrator, Monostable, Dual, Tssop16; Logic Family/Base Number:74Hc123; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC123PW .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC123PW
  • CD74HC123PW .