Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4538PW,118

Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4538PW,118.

SHENGYU ELECTRONICS

Datasheet21 pages9 years ago

Newark

IHS

TME

Future Electronics

Inventory History

3 month trend:
-70.02%

CAD Models

Download Nexperia 74HC4538PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.479
$ 0.479
Stock
700,639
678,991
678,991
Authorized Distributors
6
2
2
Frequency
-
-
-
Propagation Delay
80 ns
375 ns
375 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsCD74HC123PWRE4
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
STMicroelectronicsM74HC123TTR
Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
Texas InstrumentsCD74HC123PW
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC4538PW,118 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Dual retriggerable precision monostable multivibrator
Ansei Semiconductor Dual monostable multivibrator, TSSOP16encapsulation, 16Pin
IC MULTIVIBRATOR 25NS 16TSSOP / Monostable Multivibrator 25 ns 16-TSSOP
Monostable Multivibrator Dual-Element -40¡ãC 125¡ãC 16-Pin TSSOP T/R
e4 74HC4538 74HC Tape & Reel (TR) multivibrator 2V~6V 1.1mm 5.2mA 5.2mA 25ns
25ns 2V~6V TSSOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
IC MULTIBIBRTR DUAL MONO 16TSSOP
Logic Family/Base Number:74Hc4538; Multivibrator Type:Retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:16Pins; Propagation Delay:-; Product Range:- Rohs Compliant: Yes |Nexperia 74HC4538PW,118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4538PW 118
  • 74HC4538PW,118.
  • 74HC4538PW-118
  • 74HC4538PW118