Texas Instruments CD74HC423M96

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC423M96.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74HC423M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.134
$ 0.134
Stock
151,161
1,206,538
1,206,538
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
480 ns
385 ns
385 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC423M96.

Related Parts

Texas InstrumentsCD74HC221M
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC423M96 provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
ACTIVE (Last Updated: 5days ago) e4 74HC423 74HC multivibrator 2V~6V 1.75mm 5.2mA 5.2mA 25ns
IC MULTIVIBRATOR 25NS 16SOIC / Monostable Multivibrator 25 ns 16-SOIC
Monostable Multivibrator Dual-Element -55C 125C 16-Pin SOIC T/R
HC/UH SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC DUAL RETRIG MULTIVIB 16-SOIC
Monostable Multivibrator, CMOS, PDSO16
Ic, Mono Multivibrator, 25Ns, Soic-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.