Texas Instruments CD74HC221M

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
$ 0.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221M.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Burklin Elektronik

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.44
$ 0.44
Stock
255,879
649,669
649,669
Authorized Distributors
1
1
1
Frequency
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC221M.

Related Parts

Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC221M provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
IXYS SEMICONDUCTOR DPG20C300PN Fast / Ultrafast Diode, Epitaxial Diode (FRED), Dual Common Cathode, 300 V, 10 A, 980 mV, 35 ns
IC, SM, LOGIC, 74HC, MULTIVIBRATOR; Famille Logique/ Numéro de base: 74HC221; Type de multivibrateur: Monostable; Courant, sortie: 5.2mA; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI log
Ic, Sm, Logic, 74Hc, Multivibrator; Logic Family/Base Number:74Hc221; Multivibrator Type:Monostable; Output Current:5.2Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC221M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC221M .
  • CD74HC221M.