Texas Instruments CD74HC4060PWT

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060PWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4060PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.197
$ 0.197
Stock
137,959
267,947
267,947
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4060PWT.

Related Parts

500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
Texas InstrumentsSN74HC4020PW
IC BINARY COUNTER 14-BIT 16SO / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Texas InstrumentsSN74HC4060PW
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC TSSOP-16 4.5mm*1.05mm
Texas InstrumentsSN74HC4060PWR
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
IC COUNTER 14STAGE BIN 16-TSSOP / Counter Single 14-Bit Binary UP Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC4060PWT provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Negative Edge 2V~6V 14 1 35MHz TSSOP-16 Counters / Dividers ROHS
Binary Counter, HC Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC4060 divider circuit 64ns 4.4mm 2/6V 0.0052A
LOGIC, 14-STAGE BIN CNTR, 16TSSOP, RL250
IC BINARY COUNTER 14BIT 16TSSOP
Logic - Counters Hi-Sp CMOS 14-Stage Binary w/Oscillator
LOGIC, 14-STAGE BIN CNTR, 16TSSOP, RL250; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:16383; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:35MHz; Count Max:14; Counter Measuring Functions:Binary Counter; Logic IC Base Number:744060; Logic IC Family:HC; Logic IC Function:14-Stage Binary Counter with Oscillator; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.