Texas Instruments SN74HC4060PWR

14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
$ 0.544
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4060PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-20.79%

CAD Models

Download Texas Instruments SN74HC4060PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.231
$ 0.231
Stock
396,291
477,584
477,584
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4060PWR.

Related Parts

Texas InstrumentsSN74HC4020PWR
IC, Asynchronous Binary Counter, 14-Bit, 16-TSSOP, SMD
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC4060PWR provided by its distributors.

14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Negative Edge 2V~6V 14 1 33MHz TSSOP-16 Counters / Dividers ROHS
Tape & Reel (TR) Active e3 74HC4060 divider circuit 615ns 4.4mm 5V 0.0052A
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Counter ICs 14-Stg ASync Binary Counter & Oscillator
IC, 14-STAGE BINARY COUNTER, TSSOP-16
2V 6V TSSOP-16 SMD mount,glue mount 1.05mm(height)
IC COUNTER/OSC ASYNC BIN 16TSSOP
IC BINARY COUNTER 14BIT 16TSSOP
14-STAGE ASYNCHRONOUS BINARY COUNTERS AN<AZ
SN74HC4060 14-STAGE ASYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.