Texas Instruments SN74HC4020PW

IC BINARY COUNTER 14-BIT 16SO / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC4020PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.359
$ 0.359
Stock
284,954
545,691
545,691
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4020PW.

Related Parts

Texas InstrumentsSN74HC4060PW
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
Texas InstrumentsSN74HC4060PWR
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
Texas InstrumentsSN74HC4060PWRG4
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC4020PW provided by its distributors.

IC BINARY COUNTER 14-BIT 16SO / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
TEXAS INSTRUMENTS SN74HC4020PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
LOGIC, COUNTER ASYNC BINARY, 16TSSOP; Logic Family / Base Number: 74HC4020; Counter Type: Binary; Clock Frequency: 53MHz; Count Maximum: 16383; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 744020; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Count Max: 14; Logic Function Number: 744020; Logic IC Base Number: 744020; Logic IC Function: 14bit Asynchronous Binary Counter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4020PW .