Texas Instruments CD74HC4053PWRG4

5V, 2: 1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
$ 0.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4053PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.241
$ 0.241
Stock
127,959
1,096,655
1,096,655
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053PWRG4.

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Texas InstrumentsCD74HCT4053PWRG4
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
Texas InstrumentsCD74HCT4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments CD74HC4053PWRG4 provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Multiplexer Switch ICs High Speed CMOS 3 2-Channel Analog
IC SWITCH SPDTX3 130OHM 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
ANALOG MULTIPLEXERS/DEMULTIPLEXERS<AZ
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.