Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4053PWR

5V, 2: 1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4053PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Mouser

TME

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+275%

CAD Models

Download Texas Instruments CD74HCT4053PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.172
$ 0.172
Stock
423,713
3,487,244
3,487,244
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
1
3
3
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4053PWR.

Related Parts

Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP

Descriptions

Descriptions of Texas Instruments CD74HCT4053PWR provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
Multiplexer Switch ICs Triple 2ch
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC SWITCH SPDTX3 130OHM 16TSSOP
Logic - Signal Switches Triple 2ch
ANALOGUE MUX/DEMUX, 3 CH, 2: 1, TSSOP-16; Multiplexer Configuration: 2: 1; No. of Circuits: 3Circuits; On State Resistance Max: 130ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4053PWR .