Texas Instruments CD74HC4053PWR

ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+762%

CAD Models

Download Texas Instruments CD74HC4053PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.229
$ 0.229
Stock
764,274
8,178,320
8,178,320
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053PWR.

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Texas InstrumentsSN74LV4053APW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4053APWRG4
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC4053PWR provided by its distributors.

ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
Texas Instruments Multiplexer, TSSOPencapsulation, 16Pin
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4053PWR .
  • CD74HC4053PWR.