Texas Instruments CD4026BPW

CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-TSSOP -55 to 125
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4026BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4026BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.336
$ 0.336
Stock
164,982
259,992
259,992
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
5
5
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
16 MHz
16 MHz
16 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4026BPW.

Related Parts

Texas InstrumentsCD4018BPW
CMOS Presettable Divide-By-N Counter 16-TSSOP -55 to 125
Texas InstrumentsCD40161BPWR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-TSSOP -55 to 125
Texas InstrumentsCD4022BPWR
CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
NXP Semiconductors74HC161PW,112
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk
74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset TSSOP 16-Pin

Descriptions

Descriptions of Texas Instruments CD4026BPW provided by its distributors.

CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-TSSOP -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP Tube
Display Driver Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16
LOGIC, COUNT/DIVIDR DECADE, 16TSSOP; Counter Type:Decade / Divider; Clock Frequency:16MHz; Count Maximum:5; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:16MHz; Count Max:5; Counter Measuring Functions:Decade Counter / Divider; Logic IC Base Number:4026; Logic IC Family:CD4000; Logic IC Function:Decade Counter / Divider with Decoded 7-Segment Display Outputs; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.